-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 FLAG REC 18-12 AWG NPCRST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4278
|
Newark | 250 Flg Fast Rec 18-12 Npcrs Rohs Compliant: Yes |Amp Te Connectivity 41531-1 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1050 | Buy Now |
DISTI #
A24739CT-ND
|
DigiKey | CONN QC RCPT 12-18AWG 0.250 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
92841 In Stock |
|
$0.0857 / $0.2600 | Buy Now |
DISTI #
41531-1
|
Avnet Americas | Quick Disconnect Terminal 12-18AWG RCP 17.01mm Nickel Strip - Tape and Reel (Alt: 41531-1) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0907 | Buy Now |
DISTI #
571-41531-1
|
Mouser Electronics | Terminals 18-12 AWG .250 RCPT RoHS: Compliant | 42000 |
|
$0.0890 / $0.1140 | Buy Now |
DISTI #
V72:2272_11787310
|
Arrow Electronics | Quick Disconnect Terminal 12-18AWG Steel RCP 17.01mm Nickel T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2238 Container: Cut Strips | Americas - 3400 |
|
$0.0645 / $0.3648 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Container: Reel | 0Reel |
|
$0.0806 | Buy Now |
DISTI #
AMP41531-1.P
|
Heilind Electronics | CUT STRIP - 250 FLG FAST REC 18-12 NPCRS | Americas - 2437 in Stock |
|
$0.1328 / $0.1679 | Buy Now |
DISTI #
AMP41531-1
|
Heilind Electronics | 250 FLG FAST REC 18-12 NPCRS | Americas - 10500 in Stock |
|
$0.0897 / $0.1037 | Buy Now |
|
Onlinecomponents.com | 250 FASTON FLAG REC 18-12 AWG NPST RoHS: Compliant |
31500 In Stock |
|
$0.0821 / $0.1098 | Buy Now |
DISTI #
71325768
|
Verical | Quick Disconnect Terminal 12-18AWG Steel RCP 17.01mm Nickel T/R Min Qty: 3500 Package Multiple: 3500 Date Code: 2334 | Americas - 31500 |
|
$0.1445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41531-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41531-1
TE Connectivity
FASTON 250 FLAG REC 18-12 AWG NPCRST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |