-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK,PCB,PIN,BNC,75 OHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | JACK,PCB,PIN,BNC,75 OHM |
145 Partner Stock |
|
$20.9800 / $35.2200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 37 |
|
$18.4608 / $19.2000 | Buy Now |
|
Quest Components | CONN JACK 75 OHMS BNC PCB | 29 |
|
$20.0000 / $20.8000 | Buy Now |
|
Quest Components | CONN JACK 75 OHMS BNC PCB | 2 |
|
$20.8000 | Buy Now |
DISTI #
415456-1
|
Avnet Abacus | Conn BNC RCP 75Ohm Press Fit ST Thru-Hole Gold (Alt: 415456-1) RoHS: Not Compliant Min Qty: 170 Package Multiple: 170 | Abacus - 0 |
|
Buy Now | |
DISTI #
415456-1
|
Avnet Abacus | Conn BNC RCP 75Ohm Press Fit ST Thru-Hole Gold (Alt: 415456-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JACK,PCB,PIN,BNC,75 OHM |
145 Partner Stock |
|
$20.9800 / $35.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
415456-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
415456-1
TE Connectivity
JACK,PCB,PIN,BNC,75 OHM
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.133 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.172 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 415456-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 415456-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5415456-1 | JACK,PCB,PIN,BNC,75 OHM | TE Connectivity | 415456-1 vs 5415456-1 |