-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK,PCB,MINI-SMB RTANG 75 OHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H9479
|
Newark | Jack,pcb,mini-Smb Rtang 75 Ohm Rohs Compliant: Yes |Amp Te Connectivity 415490-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
415490-2
|
Avnet Americas | Conn SMB RCP 75Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 415490-2) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | JACK,PCB,MINI-SMB RTANG 75 OHM RoHS: Compliant | 0 |
|
$7.6000 / $11.0700 | Buy Now |
DISTI #
415490-2
|
Avnet Americas | Conn SMB RCP 75Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 415490-2) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
415490-2
|
Avnet Americas | Conn SMB RCP 75Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 415490-2) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3139310
|
Farnell | JACK,PCB,MINI-SMB RTANG 75 OHM RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 6 Days Container: Each | 0 |
|
$9.0818 | Buy Now |
|
Master Electronics | JACK,PCB,MINI-SMB RTANG 75 OHM RoHS: Compliant | 0 |
|
$7.6000 / $11.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
415490-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
415490-2
TE Connectivity
JACK,PCB,MINI-SMB RTANG 75 OHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INSERTION LOSS MAX. AT 3 GHZ | |
Body Depth | 0.343 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.109 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |