Part Details for 415633-1 by TE Connectivity
Overview of 415633-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415633-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A108391-ND
|
DigiKey | CONN BNC JACK R/A 75 OHM PCB Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-4156331
|
Mouser Electronics | RF Connectors / Coaxial Connectors R/A PCB BNC JACK RoHS: Not Compliant | 0 |
|
$4.6300 / $4.9900 | Order Now |
|
Onlinecomponents.com | RTANG BNC PCB JACK - 75 OHM | 0 |
|
$4.5100 / $5.7600 | Buy Now |
DISTI #
TE Connectivity 415633-1
|
PEI Genesis | RF BNC Connector, 1 Contact( | 0 |
|
Buy Now | |
|
Master Electronics | RTANG BNC PCB JACK - 75 OHM | 0 |
|
$4.5100 / $5.7600 | Buy Now |
Part Details for 415633-1
415633-1 CAD Models
415633-1 Part Data Attributes
|
415633-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
415633-1
TE Connectivity
RTANG BNC PCB JACK - 75 OHM
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.625 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYMETHYLPENTENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |