Part Details for 4160400 by Lapp Group
Overview of 4160400 by Lapp Group
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4160400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2320-4160400-DS-ND
|
DigiKey | HOOK-UP STRND 16AWG GRN/YW 1=1FT Min Qty: 1 Lead time: 11 Weeks Container: Digi-Spool®, Continuous Spool |
1939 In Stock |
|
$0.6179 / $0.8600 | Buy Now |
DISTI #
2320-4160400-100-ND
|
DigiKey | HOOK-UP WIRE 16AWG GNYE 1=100 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
Buy Now | |
DISTI #
2320-4160400-25-ND
|
DigiKey | HOOK-UP WIRE 16AWG GNYE 1=25 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
2320-4160400-10-ND
|
DigiKey | HOOK-UP WIRE 16AWG GNYE 1=10 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
2320-4160400-5-ND
|
DigiKey | HOOK-UP WIRE 16AWG GNYE 1=5 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
2320-4160400-50-ND
|
DigiKey | HOOK-UP WIRE 16AWG GNYE 1=50 FT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
MS-SC2.1-1.50-GRYL
|
TME | Wire, ÖLFLEX® WIRE MS 2.1, stranded, Cu, 1.5mm2, PVC, green-yellow Min Qty: 5 | 1019 |
|
$0.6400 / $0.9700 | Buy Now |
DISTI #
91F698
|
Bürklin Elektronik | PVC-Stranded wire, high flexible, ÖLFLEX WIRE MS 2.1, 1.5 mm², AWG 16, green/yellow, outer Ø 3.4 mm Min Qty: 100 | 200 |
|
$0.6785 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1 |
|
RFQ | |
DISTI #
1204262
|
Farnell | WIRE, MULTINORM, GRN/YEL, 1.5MM, 100M RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 0 Days Container: Reel | 563 |
|
$37.0392 / $51.0890 | Buy Now |
Part Details for 4160400
4160400 CAD Models
4160400 Part Data Attributes:
|
4160400
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
4160400
Lapp Group
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OIL RESISTANT, FLAME RESISTANT | |
Application | CABLING | |
Approvals | CE; CSA; HAR; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
Diameter | 3.4 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |