Part Details for 4161000 (ALTERNATE: 4161000 CX100) by Lapp Group
Overview of 4161000 (ALTERNATE: 4161000 CX100) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4161000 (ALTERNATE: 4161000 CX100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70335583
|
RS | Hook-Up Wire, 4 Awg, Pvc Ins, 600V (Ul Csa), 450V/750V(Har/Iec), Green/Yellow | Lapp Group 4161000 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: ft. Coil | 1 |
|
$600.9000 | Buy Now |