Part Details for 416463053 by DUCATI Energia Spa
Overview of 416463053 by DUCATI Energia Spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 416463053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
416.46.3053
|
TME | Capacitor: polypropylene, three-phase, Q@50Hz: 5kVAR, 440VAC, 6.6A Min Qty: 1 | 20 |
|
$35.4700 / $45.2600 | Buy Now |