-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2mm2, BRASS, TIN FINISH, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H9509
|
Newark | Plug Nose Crimp 18-14 020Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 41698 Min Qty: 390000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 | Buy Now |
DISTI #
41698
|
Avnet Americas | Shur-Plug 14-18AWG PL 13.34mm 5.84mm Pre-Tin Strip on Reel - Tape and Reel (Alt: 41698) RoHS: Compliant Min Qty: 390000 Package Multiple: 390000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | PLUG NOSE CRIMP 18-14 020PTPBR RoHS: Compliant | 0 |
|
$0.1642 / $0.4819 | Buy Now |
DISTI #
41698
|
Avnet Americas | Shur-Plug 14-18AWG PL 13.34mm 5.84mm Pre-Tin Strip on Reel - Tape and Reel (Alt: 41698) RoHS: Compliant Min Qty: 390000 Package Multiple: 390000 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | PLUG NOSE CRIMP 18-14 020PTPBR RoHS: Compliant | 0 |
|
$0.1642 / $0.4819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41698
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41698
TE Connectivity
2mm2, BRASS, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |