Part Details for 416F27113ISR by CTS Corporation
Overview of 416F27113ISR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 416F27113ISR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
416F27113ISR-ND
|
DigiKey | CRYSTAL 27.1200MHZ SERIES SMD Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3910 | Buy Now |
DISTI #
416F27113ISR
|
Avnet Americas | Crystal 27.12MHz Series 4-Pin SMD T/R - Tape and Reel (Alt: 416F27113ISR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3689 / $0.5043 | Buy Now |
DISTI #
774-416F27113ISR
|
Mouser Electronics | Crystals 27.12MHz Series 10ppm -40C +85C RoHS: Compliant | 0 |
|
$0.4170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4180 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4146 / $0.8684 | Buy Now |
DISTI #
416F27113ISR
|
Avnet Americas | Crystal 27.12MHz Series 4-Pin SMD T/R - Tape and Reel (Alt: 416F27113ISR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3689 / $0.5043 | Buy Now |
Part Details for 416F27113ISR
416F27113ISR CAD Models
416F27113ISR Part Data Attributes:
|
416F27113ISR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
416F27113ISR
CTS Corporation
CRYSTAL 27.120 MHZ SERIES SMT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AT-CUT STRIP CRYSTAL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27.12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.35mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |