Part Details for 416MA101P by TE Connectivity
Overview of 416MA101P by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 416MA101P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4818
|
Newark | Trimmer Resistors - Through Hole 416M 100R |Citec Te Connectivity 416MA101P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2945 |
|
$0.5570 / $1.0200 | Buy Now |
DISTI #
18R7489
|
Newark | 416M 100R |Citec Te Connectivity 416MA101P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4140 / $0.4650 | Buy Now |
DISTI #
1623893-1
|
Avnet Americas | Res Cermet Trimmer 100 Ohm 25% 1/5W 1Turn Pin Thru-Hole - Tape and Reel (Alt: 1623893-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
70063994
|
RS | Trimmer, Cermet, Rest 100 Ohms, PCB, 1 Turn, Pwr-Rtg 0.2 W, Top Adj | TE Connectivity 416MA101P RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3830 / $0.4510 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole RoHS: Compliant |
2945 Partner Stock |
|
$0.3501 / $0.4592 | Buy Now |
DISTI #
1623893-1
|
Avnet Abacus | Res Cermet Trimmer 100Ohm 25% 1/5W 1Turn 3.7mm (8.1 X 6.8 X 3.5mm) Pin Through Hole (Alt: 1623893-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 100 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole RoHS: Compliant |
2945 Partner Stock |
|
$0.3501 / $0.4592 | Buy Now |
Part Details for 416MA101P
416MA101P CAD Models
416MA101P Part Data Attributes:
|
416MA101P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
416MA101P
TE Connectivity
Trimmer, Cermet, 0.2W, 100ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.2% |