Part Details for 416PA504M by TE Connectivity
Overview of 416PA504M by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 416PA504M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4041
|
Newark | Trimmer Cermet 0.2W 500000Ohm |Citec Te Connectivity 416PA504M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5800 | Buy Now |
DISTI #
39K2540
|
Newark | Trimmer, 416P 500K, Track Resistance:500Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:416P Series, Power Rating:200Mw, Resistance Tolerance:± 25%, Temperature Coefficient:± 250Ppm/°C, Automotive Rohs Compliant: Yes |Citec Te Connectivity 416PA504M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5400 / $0.8700 | Buy Now |
DISTI #
1-1623894-4
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ± 20%, 200 mW, 1 Turn, Single Turn, Through Hole - Tape and Reel (Alt: 1-1623894-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
70064014
|
RS | Trimmer, Cermet, Rest 500 Kilohms, PCB, 1 Turn, Pwr-Rtg 0.2 W, Top Adj | TE Connectivity 416PA504M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3830 / $0.4510 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 500K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole RoHS: Compliant | 0 |
|
$0.3432 / $0.4502 | Buy Now |
DISTI #
1-1623894-4
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ± 20%, 200 mW, 1 Turn, Single Turn, Through Hole - Tape and Reel (Alt: 1-1623894-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1623894-4
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ± 20%, 200 mW, 1 Turn, Single Turn, Through Hole - Tape and Reel (Alt: 1-1623894-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 416PA504M
|
PEI Genesis | Trimmer Cermet 0.2W 500000o | 0 |
|
Buy Now | |
DISTI #
1-1623894-4
|
Avnet Abacus | Resistor Trimmer, Cermet, 500 kOhm, � 20%, 200 mW, 1 Turn, Single Turn, Through Hole (Alt: 1-1623894-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
DISTI #
8867062
|
element14 Asia-Pacific | TRIMMER, 416P 500K RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6478 / $1.1384 | Buy Now |
Part Details for 416PA504M
416PA504M CAD Models
416PA504M Part Data Attributes
|
416PA504M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
416PA504M
TE Connectivity
Trimmer, Cermet, 0.2W, 500000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.25% |