-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M9573
|
Newark | Headers&wire Housings 6Pos Vert .156 Hdr |Molex 41791-0836 (Alternate Part Number: 191128081450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 887 |
|
$1.0300 / $1.6100 | Buy Now |
DISTI #
0417910836
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0417910836) RoHS: Compliant Min Qty: 6300 Package Multiple: 2100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1196 | Buy Now |
DISTI #
538-41791-0836
|
Mouser Electronics | Headers & Wire Housings 6POS VERT .156 HDR RoHS: Compliant | 3292 |
|
$0.7150 / $1.1000 | Buy Now |
DISTI #
41791-0836
|
TTI | Headers & Wire Housings 6POS VERT .156 HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 6300 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.7600 | Buy Now |
DISTI #
0417910836
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0417910836) RoHS: Compliant Min Qty: 6300 Package Multiple: 2100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1196 | Buy Now |
DISTI #
0417910836
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0417910836) RoHS: Compliant Min Qty: 6300 Package Multiple: 2100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1196 | Buy Now |
DISTI #
Molex 41791-0836
|
PEI Genesis | Board Connector, Contact | 14873 |
|
Buy Now | |
DISTI #
4232776
|
Farnell | CONN, HEADER, 6POS, 1ROW, 3.96MM RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 500 |
|
$1.1050 | Buy Now |
|
Master Electronics | 3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 6 Circuits, 0.38µm Gold (Au) Selective Plating RoHS: Compliant |
887 Partner Stock |
|
$0.6940 / $0.9080 | Buy Now |
DISTI #
10189100
|
TestEquity LLC | Molex 41791-0836 KK 396 Header, Vertical, Friction Lock, 6 Circuits, 0.38um Gold (Au) Selective Plating | 887 |
|
$0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41791-0836
Molex
Buy Now
Datasheet
|
Compare Parts:
41791-0836
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | FRICTION LOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |