-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M0700
|
Newark | Kk 156 Hdr Assy Frlk Frlk 08 Ckt 30 Sgol Rohs Compliant: Yes |Molex 41791-0855 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 356 |
|
$1.8100 / $3.1800 | Buy Now |
DISTI #
56H8893
|
Newark | Kk 156 Hdr Assy Frlk 08 Ckt 30 Sgold |Molex 41791-0855 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
538-41791-0855
|
Mouser Electronics | Headers & Wire Housings KK 156 Hdr Assy FrLk FrLk 08 Ckt 30 SGol RoHS: Compliant | 1188 |
|
$1.6100 / $3.0200 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
356 Partner Stock |
|
$1.3400 / $1.9000 | Buy Now |
DISTI #
4251215
|
Farnell | RoHS: Compliant Min Qty: 35 Container: Each | 0 |
|
$3.9575 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
356 Partner Stock |
|
$1.3400 / $1.9000 | Buy Now |
DISTI #
10189110
|
TestEquity LLC | Molex 41791-0855 KK 396 Header, Vertical, Friction Lock, 8 Circuits, 0.76um Gold (Au) Selective Plating | 356 |
|
$1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41791-0855
Molex
Buy Now
Datasheet
|
Compare Parts:
41791-0855
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | FRICTION LOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 41791-0855. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41791-0855, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644867-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TE Connectivity | 41791-0855 vs 3-644867-8 |
41791-0600 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 41791-0855 vs 41791-0600 |