-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.54mm small compact SMD flat actuator with top tape WS-DISV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0709
|
Newark | Dip Switch, Spst, Dip Unsealed, Smd, 25 Ma, 24 Vdc Rohs Compliant: Yes |Wurth Elektronik 418121160804 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1091 |
|
$2.1500 / $3.0600 | Buy Now |
DISTI #
732-6957-1-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3366 In Stock |
|
$1.6130 / $2.7100 | Buy Now |
DISTI #
710-418121160804
|
Mouser Electronics | DIP Switches / SIP Switches Dip Switch SMT 4Port 2.54MM Flat Act. Blk RoHS: Compliant | 279 |
|
$1.6100 / $2.7100 | Buy Now |
|
Bristol Electronics | 354 |
|
RFQ | ||
|
Quest Components | SLIDE DIP SWITCH, 4 SWITCHES, SPST, ON-OFF, LATCHED, 0.025A, 24VDC, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 71 |
|
$1.8000 / $3.6000 | Buy Now |
|
NexGen Digital | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
418121160804
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
418121160804
Wurth Elektronik
2.54mm small compact SMD flat actuator with top tape WS-DISV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE46 | |
Actuator Type | FLAT TYPE | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 3.7 mm | |
Body Length or Diameter | 11.1 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYAMIDE9T | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED,13 INCH | |
Sealing | TOP TAPE SEALED | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 418121160804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 418121160804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
219-04ESJF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 418121160804 vs 219-04ESJF |
2194ESTJRF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 418121160804 vs 2194ESTJRF |
219-4LPSTJR | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 418121160804 vs 219-4LPSTJR |
219-04MSF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 418121160804 vs 219-04MSF |
219-04LPST | Slide Dip Switch, 4 Switches, SPST, On-on, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 418121160804 vs 219-04LPST |
219-4MSJR | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 418121160804 vs 219-4MSJR |
2194ESTJRFP | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 418121160804 vs 2194ESTJRFP |
ADF04S | Slide Dip Switch, 4 Switches, SPST, Latched, Solder Terminal, Surface Mount-straight | TE Connectivity | 418121160804 vs ADF04S |
219-4MSJRF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 418121160804 vs 219-4MSJRF |
219-4ESF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 418121160804 vs 219-4ESF |