Part Details for 4184-06 by MMD
Overview of 4184-06 by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4184-06
4184-06 CAD Models
4184-06 Part Data Attributes:
|
4184-06
MMD
Buy Now
Datasheet
|
Compare Parts:
4184-06
MMD
HCMOS Output Clock Oscillator, 8MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONITOR PRODUCTS COMPANY INC | |
Reach Compliance Code | unknown | |
Fall Time-Max | 12.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Physical Dimension | 6.99mm x 5.08mm x 1.6mm | |
Rise Time-Max | 12.5 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for 4184-06
This table gives cross-reference parts and alternative options found for 4184-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4184-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC532Z-A1B245-8.000TS | HCMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | 4184-06 vs CC532Z-A1B245-8.000TS |
4185-06 | HCMOS Output Clock Oscillator, 8MHz Nom | MMD | 4184-06 vs 4185-06 |
CC532-A1B245-8.000TS | HCMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | 4184-06 vs CC532-A1B245-8.000TS |
CC532Z-B245-8.000TS | HCMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | 4184-06 vs CC532Z-B245-8.000TS |