Part Details for 419-10-246-30-041000 by Mill-Max Mfg Corp
Overview of 419-10-246-30-041000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 419-10-246-30-041000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
419-10-246-30-041000-ND
|
DigiKey | CONN SPRING TARGET 46POS SMD Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3054 | Buy Now |
DISTI #
575-4191024630041000
|
Mouser Electronics | Pin & Socket Connectors STANDARD SOCKET HEADER RoHS: Compliant | 0 |
|
$5.5000 / $9.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$10.7400 | Buy Now |
DISTI #
000000000005682476
|
Sager | Pin & Socket Connectors STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$3.0700 / $17.0300 | Buy Now |
Part Details for 419-10-246-30-041000
419-10-246-30-041000 CAD Models
419-10-246-30-041000 Part Data Attributes
|
419-10-246-30-041000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
419-10-246-30-041000
Mill-Max Mfg Corp
92 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (150) | |
Contact Finish Termination | GOLD (10) OVER NICKEL (150) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | 419 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 92 |