Part Details for 41F125E by Ohmite Mfg Co
Overview of 41F125E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41F125E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8671
|
Newark | Wirewound Resistor, 125 Ohm, 1W, 1%, Resistance:125Ohm, Product Range:40 Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:150V, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Ohmite 41F125E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 138 |
|
$1.1000 | Buy Now |
DISTI #
41F125E-ND
|
DigiKey | RES 125 OHM 1% 1W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
250 In Stock |
|
$1.2750 / $2.8800 | Buy Now |
DISTI #
2485-41F125E-ND
|
DigiKey | RES 125 OHM 1% 1W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
14 In Stock |
|
$2.2000 | Buy Now |
DISTI #
588-41F125E
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 125ohm 1% Axial RoHS: Compliant | 105 |
|
$1.2900 / $2.7200 | Buy Now |
DISTI #
70022290
|
RS | Resistor Wirewound Res 125 Ohms 1W Tol 1% Axial Silicone-Ceramic 20 Series | Ohmite 41F125E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 112 |
|
$2.0300 / $2.7000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 125 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
39 In Stock |
|
$1.3400 / $3.4200 | Buy Now |
DISTI #
41F125E
|
TTI | Wirewound Resistors - Through Hole 1watt 125ohm 1% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.3300 / $1.5600 | Buy Now |
|
Master Electronics | Res Wirewound 125 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
39 In Stock |
|
$1.3400 / $3.4200 | Buy Now |
Part Details for 41F125E
41F125E CAD Models
41F125E Part Data Attributes:
|
41F125E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
41F125E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 125ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 11.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 125 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 150 V |