Part Details for 41F2R2E by Ohmite Mfg Co
Overview of 41F2R2E by Ohmite Mfg Co
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41F2R2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P1393
|
Newark | 1W 2.2 Ohms Silicone 1% Rohs Compliant: Yes |Ohmite 41F2R2E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$2.9000 / $3.4000 | Buy Now |
DISTI #
64K8681
|
Newark | 1W 2.2 Ohms Silicone 1%/Box Rohs Compliant: Yes |Ohmite 41F2R2E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.1400 | Buy Now |
DISTI #
2485-41F2R2E-ND
|
DigiKey | RES 2.2 OHM 1% 1W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$2.0000 | Buy Now |
DISTI #
41F2R2E-ND
|
DigiKey | 1W 2.2 OHMS SILICONE 1% Min Qty: 250 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9877 | Buy Now |
DISTI #
588-41F2R2E
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 2.2ohm 1% Axial RoHS: Compliant | 239 |
|
$1.8500 / $3.2200 | Buy Now |
DISTI #
70579856
|
RS | RES 2.2 OHM 1W 1% AXIAL | Ohmite 41F2R2E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1300 / $2.3700 | RFQ |
|
Onlinecomponents.com | Res Wirewound 2.2 Ohm 1% 1W ±50ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
49 In Stock |
|
$1.5900 / $2.4800 | Buy Now |
DISTI #
16954512
|
Verical | Res Wirewound 2.2 Ohm 1% 1W ±50ppm/°C Conformal Silicone Ceramic AXL Min Qty: 21 Package Multiple: 1 | Americas - 26 |
|
$3.0700 | Buy Now |
DISTI #
59471338
|
Verical | Res Wirewound 2.2 Ohm 1% 1W ±50ppm/°C Conformal Silicone Ceramic AXL Min Qty: 23 Package Multiple: 23 Date Code: 1307 | Americas - 23 |
|
$2.9801 | Buy Now |
DISTI #
Ohmite Mfg. 41F2R2E
|
PEI Genesis | Fix Res WW 1W 2.2ohm 150V | 26 |
|
Buy Now |
Part Details for 41F2R2E
41F2R2E CAD Models
41F2R2E Part Data Attributes:
|
41F2R2E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
41F2R2E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 2.2ohm, 150V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 11.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 150 V |