Part Details for 41SM1-T2 by Honeywell Sensing and Control
Overview of 41SM1-T2 by Honeywell Sensing and Control
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 41SM1-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2134
|
Newark | Subminiature Basic Switch/Honeywell Rohs Compliant: Yes |Honeywell 41SM1-T2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8500 / $15.4800 | Buy Now |
DISTI #
23F2203
|
Newark | Microswitch, Pin Plunger, Spdt 11A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:11A, Contact Voltage Dc Nom:125Vdc Rohs Compliant: Yes |Honeywell 41SM1-T2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6600 | Buy Now |
DISTI #
480-2315-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 250V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
320 In Stock |
|
$9.7750 / $13.6000 | Buy Now |
DISTI #
785-41SM1-T2
|
Mouser Electronics | Basic / Snap Action Switches 11A 250 VAC SPDT Solder RoHS: Compliant | 49 |
|
$9.7700 / $13.6000 | Buy Now |
DISTI #
V99:2348_19788544
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Plunger 11A 250VAC 125VDC 1.39N Screw Mount Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2225 | Americas - 91 |
|
$11.9500 | Buy Now |
DISTI #
70119155
|
RS | Precision Switch, Subminiature, Basic, Actuator-PIN Plunger, 11Amps, Wire wrap | Honeywell 41SM1-T2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 40 |
|
$11.0900 / $15.6200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 11 A 125/250 Vac, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, Double Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
240 On Order |
|
$9.0100 / $13.7700 | Buy Now |
DISTI #
62279848
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger 11A 250VAC 125VDC 1.39N Screw Mount Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 91 |
|
$11.9500 | Buy Now |
DISTI #
41SM1-T2
|
TTI | Basic / Snap Action Switches 11A 250 VAC SPDT Solder Min Qty: 200 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
$9.0100 / $11.3400 | Buy Now |
DISTI #
Honeywell 41SM1-T2
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now |
Part Details for 41SM1-T2
41SM1-T2 CAD Models
41SM1-T2 Part Data Attributes:
|
41SM1-T2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
41SM1-T2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.89mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.89 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 11A@250VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | ||
Pre-Travel-Max | 0.76 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
Alternate Parts for 41SM1-T2
This table gives cross-reference parts and alternative options found for 41SM1-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41SM1-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E62-10A | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, Solder Terminal, Pushbutton Actuator, Panel Mount, | The Cherry Corporation | 41SM1-T2 vs E62-10A |
ZM90G10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | 41SM1-T2 vs ZM90G10D01 |
ZV90G10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | 41SM1-T2 vs ZV90G10D01 |
ZV50B10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | 41SM1-T2 vs ZV50B10D01 |
ZV90H10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | 41SM1-T2 vs ZV90H10D01 |
ZV50B10A01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 41SM1-T2 vs ZV50B10A01 |
ZV50E10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | 41SM1-T2 vs ZV50E10D01 |