Part Details for 42-01007 by Conec Corporation
Overview of 42-01007 by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42-01007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-01007
|
Heilind Electronics | SAL-8-ESTP4-L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
181 Partner Stock |
|
$0.8510 / $1.4570 | Buy Now |
DISTI #
COC42-01007
|
Interstate Connecting Components | SAL-8-ESTP4-L | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-8-ESTP4-L Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.7900 / $2.0200 | RFQ |
|
Master Electronics | RoHS: Compliant |
181 Partner Stock |
|
$0.8510 / $1.4570 | Buy Now |
Part Details for 42-01007
42-01007 CAD Models
42-01007 Part Data Attributes:
|
42-01007
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
42-01007
Conec Corporation
CONN RCPT 4POS PNL MNT PIN M8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | COPPER ZINC ALLOY | |
JESD-609 Code | e4 |