Part Details for 42-10159 by Conec Corporation
Overview of 42-10159 by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42-10159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC42-10159
|
Heilind Electronics | SAL-8-RK4-RS4-1,5/A1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$5.2900 / $9.5900 | Buy Now |
DISTI #
COC42-10159
|
Interstate Connecting Components | SAL-8-RK4-RS4-1,5/A1 | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-8-RK4-RS4-1 5/A1 Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.2100 / $14.1500 | RFQ |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$5.2900 / $9.5900 | Buy Now |
Part Details for 42-10159
42-10159 CAD Models
42-10159 Part Data Attributes
|
42-10159
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
42-10159
Conec Corporation
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | M8 FEMALE | |
Connector Side2 | M8 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 3 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |