Part Details for 42-21SURC/S530-A2/TR8 by Everlight Electronics Co Ltd
Overview of 42-21SURC/S530-A2/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42-21SURC/S530-A2/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-42-21SURC/S530-A2/TR8TR-ND
|
DigiKey | LED RED CLEAR 1209 SMD Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1544 / $0.1915 | Buy Now |
DISTI #
638-221SURCS530A2TR8
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.1570 / $0.1850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.1610 | Buy Now |
DISTI #
LED11897
|
Rutronik | CHIP LED HYPER RED DOME LENS RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0880 / $0.1004 | Buy Now |
DISTI #
3842216206
|
EBV Elektronik | Low Power LEDs (none SSL) (Alt: 3842216206) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | EBV - 11000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 9000 |
|
$0.1833 / $0.1970 | Buy Now |
Part Details for 42-21SURC/S530-A2/TR8
42-21SURC/S530-A2/TR8 CAD Models
42-21SURC/S530-A2/TR8 Part Data Attributes:
|
42-21SURC/S530-A2/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
42-21SURC/S530-A2/TR8
Everlight Electronics Co Ltd
Single Color LED, Brilliant Red, Water Clear, T-3/4, 1.8mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 240.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 4.5 mm | |
Viewing Angle | 30 deg |
Alternate Parts for 42-21SURC/S530-A2/TR8
This table gives cross-reference parts and alternative options found for 42-21SURC/S530-A2/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42-21SURC/S530-A2/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42-21SURC/S530-A3/TR8 | Single Color LED, Brilliant Red, Water Clear, T-3/4, 1.8mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | 42-21SURC/S530-A2/TR8 vs 42-21SURC/S530-A3/TR8 |