Part Details for 4201-047 by CTS Corporation
Overview of 4201-047 by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4201-047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | EMI Feedthrough Filter - Pi Configuration - 15A - 200VDC - 1000pF. |
500 In Stock |
|
$3.2800 / $4.9800 | Buy Now |
|
Master Electronics | EMI Feedthrough Filter - Pi Configuration - 15A - 200VDC - 1000pF. |
500 In Stock |
|
$3.2800 / $4.9800 | Buy Now |
Part Details for 4201-047
4201-047 CAD Models
4201-047 Part Data Attributes:
|
4201-047
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4201-047
CTS Corporation
Data Line Filter, 1 Function(s), 100V, 15A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 1000 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 60 dB | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 100 V | |
Terminal Finish | Gold (Au) |
Alternate Parts for 4201-047
This table gives cross-reference parts and alternative options found for 4201-047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4201-047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4201-047 | Data Line Filter, 1 Function(s), 100V, 15A | Tusonix | 4201-047 vs 4201-047 |