Part Details for 4205-001 by CTS Corporation
Overview of 4205-001 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4205-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4205-001
|
Avnet Americas | EMI Filter 15A AXL Thru-Hole - Bulk (Alt: 4205-001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4000 | Buy Now |
DISTI #
774-4205-001
|
Mouser Electronics | EMI Feedthrough Filters 1500PF 125V 15A RoHS: Compliant | 0 |
|
$22.7200 / $29.0800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$22.3400 / $46.8000 | Buy Now | |
DISTI #
4205-001
|
TTI | EMI Feedthrough Filters 1500PF 125V 15A Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 296 In Stock |
|
$6.3400 / $6.8200 | Buy Now |
DISTI #
4205-001
|
Avnet Americas | EMI Filter 15A AXL Thru-Hole - Bulk (Alt: 4205-001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4000 | Buy Now |
DISTI #
4205-001
|
Avnet Americas | EMI Filter 15A AXL Thru-Hole - Bulk (Alt: 4205-001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4000 | Buy Now |
Part Details for 4205-001
4205-001 CAD Models
4205-001 Part Data Attributes
|
4205-001
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4205-001
CTS Corporation
Data Line Filter, 1 Function(s), 125V, 15A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | PI-TYPE CIRCUIT; WITH NUT AND LOCK WASHER | |
Capacitance | 1500 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 60 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 15 A | |
Rated Voltage | 125 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |