Part Details for 4205-001 by Tusonix
Overview of 4205-001 by Tusonix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4205-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4205-001-ND
|
DigiKey | FILTER LC(PI) 1500PF CHASSIS Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7250 | Buy Now |
|
Quest Components | FILTER,EMI/RFI | 19 |
|
$16.2500 | Buy Now |
Part Details for 4205-001
4205-001 CAD Models
4205-001 Part Data Attributes
|
4205-001
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4205-001
Tusonix
Data Line Filter, 1 Function(s), 125V, 15A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT; WITH NUT AND LOCK WASHER | |
Capacitance | 1500 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 60 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 15 A | |
Rated Voltage | 125 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |