Part Details for 420BXW56MEFR12.5X35 by Rubycon Corporation
Overview of 420BXW56MEFR12.5X35 by Rubycon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420BXW56MEFR12.5X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8397
|
Newark | Cap, 56Μf, 420V, 20% Rohs Compliant: Yes |Rubycon 420BXW56MEFR12.5X35 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$1.0700 / $1.9400 | Buy Now |
DISTI #
1189-420BXW56MEFR12.5X35-ND
|
DigiKey | CAP ALUM 56UF 20% 420V RADIAL Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
232-420BXW56MEFR125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.9760 / $2.6900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 56uF - 20% - 420VDC - 12.5mm dia x 35mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.8900 / $2.8490 | Buy Now |
DISTI #
420BXW56MEFR12.5X35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 56uF, 420V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 420BXW56MEFR12.5X35) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2480381
|
element14 Asia-Pacific | CAP, 56F, 420V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 170 |
|
$1.0799 / $2.8330 | Buy Now |
DISTI #
2480381
|
Farnell | CAP, 56F, 420V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 170 |
|
$0.8174 / $2.4357 | Buy Now |
Part Details for 420BXW56MEFR12.5X35
420BXW56MEFR12.5X35 CAD Models
420BXW56MEFR12.5X35 Part Data Attributes:
|
420BXW56MEFR12.5X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420BXW56MEFR12.5X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.46009 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 510 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 420BXW56MEFR12.5X35
This table gives cross-reference parts and alternative options found for 420BXW56MEFR12.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420BXW56MEFR12.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420BXW56MEFRG412.5X35 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 420BXW56MEFR12.5X35 vs 420BXW56MEFRG412.5X35 |