Part Details for 420CXW68MEFC12.5X40 by Rubycon Corporation
Overview of 420CXW68MEFC12.5X40 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420CXW68MEFC12.5X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | CAP ALUM 68UF 20% 420V RADIAL | 497 |
|
$0.5587 / $1.1405 | Buy Now |
Part Details for 420CXW68MEFC12.5X40
420CXW68MEFC12.5X40 CAD Models
420CXW68MEFC12.5X40 Part Data Attributes
|
420CXW68MEFC12.5X40
Rubycon Corporation
Buy Now
|
Compare Parts:
420CXW68MEFC12.5X40
Rubycon Corporation
|
Samacsys Manufacturer | Rubycon |