Part Details for 420FA001M1402 by Glenair Inc
Overview of 420FA001M1402 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 420FA001M1402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
420FA001M1402
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Sealtite Liquidtite Conduit Backshell Electroless Nickel 14 Shell Size - Bulk (Alt: 420FA001M1402) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
420FA001M1402
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Sealtite Liquidtite Conduit Backshell Electroless Nickel 14 Shell Size - Bulk (Alt: 420FA001M1402) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 420FA001M1402
420FA001M1402 CAD Models
420FA001M1402 Part Data Attributes:
|
420FA001M1402
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
420FA001M1402
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CONDUIT ITEM | |
Shell Sizes | 14; 15 |