-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 205 TERMINAL REC 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4850
|
Newark | 205 Faston Rec 22-18 Awg Tpbr |Amp Te Connectivity 42197-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 60000 |
|
$0.1080 | Buy Now |
DISTI #
13H4361
|
Newark | 205 Fast Rec 22-18 .0126Tpbr Rohs Compliant: Yes |Amp Te Connectivity 42197-2 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0730 | Buy Now |
DISTI #
A27683CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.205 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
37441 In Stock |
|
$0.0595 / $0.1800 | Buy Now |
DISTI #
42197-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 11.93mm 6.35mm Tin Strip - Tape and Reel (Alt: 42197-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0630 | Buy Now |
DISTI #
571-42197-2
|
Mouser Electronics | Terminals 22-18 AWG .205 RCPT RoHS: Compliant | 0 |
|
$0.0660 | Order Now |
|
Future Electronics | FASTON 205 TERMINAL REC 22-18 AWG TPBR RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0610 | Buy Now |
DISTI #
AMP42197-2
|
Heilind Electronics | 205 FAST REC 22-18 .0126TPBR | Americas - 0 in Stock |
|
$0.0617 / $0.0710 | Buy Now |
DISTI #
16329793
|
Verical | Quick Disconnect Terminal 18-22AWG Brass RCP 11.93mm Tin T/R Min Qty: 20000 Package Multiple: 20000 | Americas - 60000 |
|
$0.0640 | Buy Now |
DISTI #
42197-2
|
TTI | Terminals 22-18 AWG .205 RCPT Min Qty: 40000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0510 / $0.0590 | Buy Now |
DISTI #
42197-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 11.93mm 6.35mm Tin Strip - Tape and Reel (Alt: 42197-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42197-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42197-2
TE Connectivity
FASTON 205 TERMINAL REC 22-18 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |