Part Details for 4220812 by Altech Corporation
Overview of 4220812 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4220812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5874
|
Newark | Npt3/4"bn Straight Through |Altech 4220812 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0700 / $18.1100 | Buy Now |
DISTI #
4220812-ND
|
DigiKey | CABLE GLND 5-13MM 3/4" NPT BRASS Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0440 | Buy Now |
DISTI #
845-4220812
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips NPT 3/4" Nickel Plated Brass RoHS: Compliant | 0 |
|
$12.0600 / $12.6300 | Order Now |
DISTI #
70074608
|
RS | Gland, Cable, Brass, 48mm L, 28mm W, 16.2mm ID, NPT-3/4" Thread | Altech Corp 4220812 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 17 |
|
$6.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$10.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 76 Factory Stock |
|
$10.4600 / $13.4500 | Buy Now |
|
Powell Electronics | Cable Mounting & Accessories NPT 3/4" Nickel Plated Brass Min Qty: 1 | 48 |
|
$11.7500 / $12.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 76 Factory Stock |
|
$10.4600 / $13.4500 | Buy Now |
DISTI #
10114505
|
TestEquity LLC | Altech 4220812 Cable Gland, NPT 3/4" BN Straight-Through, 5-13mm Cable Dia | 0 |
|
$12.3200 | Buy Now |
Part Details for 4220812
4220812 CAD Models
4220812 Part Data Attributes
|
4220812
Altech Corporation
Buy Now
|
Compare Parts:
4220812
Altech Corporation
|
Samacsys Manufacturer | Altech |