Part Details for 422431-000 by TE Connectivity
Overview of 422431-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 422431-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
422431-000
|
Avnet Americas | PBD-50-S-00 (Alt: 422431-000) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
$44.4152 / $53.4488 | Buy Now |
DISTI #
RYCPBD-50-S-00
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPBD-50-S-00 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn BNC PL 50Ohm | 0 |
|
$46.7200 / $97.8600 | Buy Now |
DISTI #
422431-000
|
Avnet Americas | PBD-50-S-00 (Alt: 422431-000) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
$44.4152 / $53.4488 | Buy Now |
DISTI #
422431-000
|
Avnet Americas | PBD-50-S-00 (Alt: 422431-000) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
$44.4152 / $53.4488 | Buy Now |
DISTI #
RYCPBD-50-S-00
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPBD-50-S-00 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 422431-000
|
PEI Genesis | PBD-50-S-00 | 0 |
|
Buy Now | |
DISTI #
000000000003786617
|
Sager | RF Connectors / Coaxial Connectors PBD-50-S-00 Min Qty: 60 | 0 |
|
$40.4300 / $52.7000 | Buy Now |
|
Master Electronics | Conn BNC PL 50Ohm | 0 |
|
$46.7200 / $97.8600 | Buy Now |
Part Details for 422431-000
422431-000 CAD Models
422431-000 Part Data Attributes
|
422431-000
TE Connectivity
Buy Now
|
Compare Parts:
422431-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |