Part Details for 4228-4L by MG Chemicals
Overview of 4228-4L by MG Chemicals
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4228-4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8108
|
Newark | Red Glpt Insulating Varnish, Class H Thermal Protection (Mto = 1)/1 Gal Liquid |Mg Chemicals 4228-4L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$425.2900 | Buy Now |
DISTI #
473-4228-4L-ND
|
DigiKey | RED INSULATING VARNISH 4L Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$374.7696 / $432.4300 | Buy Now |
DISTI #
590-4228-4L
|
Mouser Electronics | Chemicals RED INSULATING VARNI 4L (1 GAL) LIQUID RoHS: Compliant | 0 |
|
$389.1300 / $432.4000 | Order Now |
DISTI #
70125589
|
RS | Chemical, Coating, Protective, Wt 1gal., Red Varnish, Time 10min. | MG Chemicals 4228-4L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 |
|
$417.3800 / $448.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$385.3300 / $407.8400 | Buy Now |
DISTI #
10160033
|
Techni-Tool, Inc. | MG Chemicals 4228-4L Red GLPT Insulating Varnish, Class H Thermal Protection, 1 gal | 0 |
|
$425.2900 | Buy Now |
DISTI #
10160033
|
TestEquity LLC | MG Chemicals 4228-4L Red GLPT Insulating Varnish, Class H Thermal Protection, 1 gal | 0 |
|
$425.2900 | Buy Now |