Part Details for 42282C by Murata Manufacturing Co Ltd
Overview of 42282C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42282C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42282C
|
Avnet Abacus | Toroidal Inductor, 2.84 uH, 13.9 A, 3.5 Milliohm, � 15%, SMD (Alt: 42282C) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |