Part Details for 423483-1-03N by Grayhill Inc
Overview of 423483-1-03N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 423483-1-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B4569
|
Newark | Rotary Switch,right Angle,3P3T,(On)-On,number Of Positions:3,solder Terminal,concentric |Grayhill 423483-1-03N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.3900 / $93.3300 | Buy Now |
DISTI #
423483-1-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.9580 | Buy Now |
DISTI #
423483-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug - Bulk (Alt: 423483-1-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$44.5056 / $69.8999 | Buy Now |
DISTI #
706-423483-1-03N
|
Mouser Electronics | Rotary Switches 42A36-03-1-03N,SR RoHS: Compliant | 0 |
|
$63.2000 / $80.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$65.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$117.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.5800 / $86.0100 | Buy Now |
DISTI #
423483-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug - Bulk (Alt: 423483-1-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$44.5056 / $69.8999 | Buy Now |
DISTI #
423483-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug - Bulk (Alt: 423483-1-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$44.5056 / $69.8999 | Buy Now |
DISTI #
000000000000377432
|
Sager | Rotary Switches 42A36-03-1-03N,SR Min Qty: 10 | 0 |
|
$57.1600 / $76.3400 | Buy Now |
Part Details for 423483-1-03N
423483-1-03N CAD Models
423483-1-03N Part Data Attributes
|
423483-1-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
423483-1-03N
Grayhill Inc
Rotary Switch, Wire Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 43.61 mm | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Termination Type | WIRE |