Part Details for 42375-3327 by Molex
Overview of 42375-3327 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 42375-3327
42375-3327 CAD Models
42375-3327 Part Data Attributes:
|
42375-3327
Molex
Buy Now
Datasheet
|
Compare Parts:
42375-3327
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 42375-3327
This table gives cross-reference parts and alternative options found for 42375-3327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42375-3327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTLW-105-22-T-S-480 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 42375-3327 vs MTLW-105-22-T-S-480 |
MTLW-105-23-T-S-180 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 42375-3327 vs MTLW-105-23-T-S-180 |
70543-0299 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 42375-3327 vs 70543-0299 |
42375-2489 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 42375-3327 vs 42375-2489 |
MTLW-105-10-T-S-110 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 42375-3327 vs MTLW-105-10-T-S-110 |
STL1-1960GTT-15-05U | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 42375-3327 vs STL1-1960GTT-15-05U |
MTLW-105-09-S-S-530 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 42375-3327 vs MTLW-105-09-S-S-530 |
MTLW-105-24-S-S-110 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 42375-3327 vs MTLW-105-24-S-S-110 |
MTLW-106-07-G-S-085-04 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 42375-3327 vs MTLW-106-07-G-S-085-04 |
42375-3662 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 42375-3327 vs 42375-3662 |