Part Details for 42375-3397 by Molex
Overview of 42375-3397 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 42375-3397
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J9019
|
Newark | Kk 100 Hdr Assy Bkwy 05 Ckt |Molex 42375-3397 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4550 | Buy Now |
DISTI #
0423753397
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0423753397) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4874 | Buy Now |
DISTI #
538-42375-3397
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr Assy Bkw 05 Ckt RoHS: Compliant | 0 |
|
$0.3840 / $0.3870 | Order Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant | 0 |
|
$0.4200 / $0.4650 | Buy Now |
Part Details for 42375-3397
42375-3397 CAD Models
42375-3397 Part Data Attributes
|
42375-3397
Molex
Buy Now
Datasheet
|
Compare Parts:
42375-3397
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 27 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 42375-3397
This table gives cross-reference parts and alternative options found for 42375-3397. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42375-3397, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54101-G30-05-A03RLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 42375-3397 vs 54101-G30-05-A03RLF |
8614-00-05-1-YO-9-713-LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 42375-3397 vs 8614-00-05-1-YO-9-713-LF |
8614-00-05-1-Y0-7-321-LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 42375-3397 vs 8614-00-05-1-Y0-7-321-LF |
8614-00-05-1-Y0-5-313-LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 42375-3397 vs 8614-00-05-1-Y0-5-313-LF |
70543-0074 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 42375-3397 vs 70543-0074 |
86635-505 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 42375-3397 vs 86635-505 |
65454-106 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 42375-3397 vs 65454-106 |
8614-00-05-1-YO-3-713-LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 42375-3397 vs 8614-00-05-1-YO-3-713-LF |
8614-00-05-1-Y0-7-697-LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 42375-3397 vs 8614-00-05-1-Y0-7-697-LF |
87827-005HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 42375-3397 vs 87827-005HLF |