Part Details for 424-LF by MG Chemicals
Overview of 424-LF by MG Chemicals
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 424-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
473-1167-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.05" 5' Min Qty: 1 Lead time: 2 Weeks Container: Spool |
190 In Stock |
|
$3.3875 / $5.4700 | Buy Now |
DISTI #
590-424-LF
|
Mouser Electronics | Desoldering Braid / Solder Removal SUPRWIK 1.5mm WIDTH YELLOW 5FT LENGTH LF RoHS: Compliant | 46 |
|
$3.3500 / $5.0000 | Buy Now |
DISTI #
71093890
|
RS | Desoldering braid 1/16width, 1.5mm, 5ft, 1.5m ESD Safe, label color Yellow | MG Chemicals 424-LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$4.1300 / $4.7700 | Buy Now |
|
Onlinecomponents.com | Desolder Superwick 5 No.2 Yel RoHS: Compliant |
20 In Stock |
|
$3.2700 / $4.8400 | Buy Now |
|
Master Electronics | Desolder Superwick 5 No.2 Yel RoHS: Compliant |
20 In Stock |
|
$3.2700 / $4.8400 | Buy Now |
Part Details for 424-LF
424-LF CAD Models
424-LF Part Data Attributes
|
424-LF
MG Chemicals
Buy Now
|
Compare Parts:
424-LF
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |