-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H8989
|
Newark | Phone Connector, pcb Mount,4 Contacts, skt, pc Tail Terminal, locking Mech |Molex 42410-4170 Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
DISTI #
92M0854
|
Newark | Phone Connector, pcb Mount,4 Contacts, skt, pc Tail Terminal, locking Mech |Molex 42410-4170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.9400 | Buy Now |
DISTI #
0424104170
|
Avnet Americas | Conn RJ-9 F 4 POS 1.27mm Solder ST Thru-Hole 4 Terminal 1 Port Tray Cat 3 - Trays (Alt: 0424104170) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$0.8606 / $1.2270 | Buy Now |
DISTI #
538-42410-4170
|
Mouser Electronics | Modular Connectors / Ethernet Connectors ModJackV 062 Flgls 50Au W/O Clip 4/4 RoHS: Compliant | 1215 |
|
$0.9700 / $1.9100 | Buy Now |
|
Onlinecomponents.com | Conn RJ-9 F 4 POS 1.27mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Tray RoHS: Compliant | 0 |
|
$0.7900 / $1.0600 | Buy Now |
|
Quest Components | 9 |
|
$1.4280 / $1.7850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42410-4170
Molex
Buy Now
Datasheet
|
Compare Parts:
42410-4170
Molex
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.625 inch | |
Body Depth | 0.645 inch | |
Body Length | 0.45 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 45 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |