-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9009
|
Newark | Connector, Rj45, Jack, 8P8C, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Molex 42410-8314 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2940 |
|
$0.7470 | Buy Now |
DISTI #
79AH9990
|
Newark | Modjackv 062 Flgls 50Au W/O Clip 8/8 Rohs Compliant: Yes |Molex 42410-8314 Min Qty: 1470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6990 | Buy Now |
DISTI #
538-42410-8314
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VERT 8/8 RJ-45 flangeless stand pro RoHS: Compliant | 2900 |
|
$0.9960 / $2.0100 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray RoHS: Compliant |
730 Partner Stock |
|
$0.7450 / $1.1100 | Buy Now |
DISTI #
39797068
|
Verical | Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray Min Qty: 67 Package Multiple: 1 | Americas - 2940 |
|
$1.0595 / $1.2769 | Buy Now |
DISTI #
76837291
|
Verical | Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray Min Qty: 57 Package Multiple: 1 | Americas - 470 |
|
$1.0700 / $1.1100 | Buy Now |
DISTI #
16855952
|
Verical | Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray Min Qty: 57 Package Multiple: 1 | Americas - 260 |
|
$1.0700 / $1.1100 | Buy Now |
|
Bristol Electronics | 236 |
|
RFQ | ||
|
Quest Components | 8 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 188 |
|
$0.3850 / $0.7700 | Buy Now |
|
Quest Components | 8 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 20 |
|
$1.3783 / $2.2052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42410-8314
Molex
Buy Now
Datasheet
|
Compare Parts:
42410-8314
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STAGGERED CONFIGURATION | |
Board Mounting Option | PEG | |
Body Breadth | 0.625 inch | |
Body Depth | 0.645 inch | |
Body Length | 0.61 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 45 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |