Part Details for 42474-1011 by Molex
Overview of 42474-1011 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 42474-1011
42474-1011 CAD Models
42474-1011 Part Data Attributes:
|
42474-1011
Molex
Buy Now
Datasheet
|
Compare Parts:
42474-1011
Molex
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | BMI; MINI-FIT, POLARIZATION AVAILABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 42474-1011
This table gives cross-reference parts and alternative options found for 42474-1011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42474-1011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
176298-4 | 10 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | 42474-1011 vs 176298-4 |
42474-1021 | Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 42474-1011 vs 42474-1021 |
42474-1031 | Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 42474-1011 vs 42474-1031 |
176298-6 | 10 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | 42474-1011 vs 176298-6 |
176298-2 | 10 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | 42474-1011 vs 176298-2 |