Part Details for 4249663 by Altech Corporation
Overview of 4249663 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4249663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5944
|
Newark | M25 Multi-Conductor Cord Grip |Altech 4249663 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3400 / $25.5700 | Buy Now |
DISTI #
4249663-ND
|
DigiKey | CABLE GLAND M25 BRASS Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4545 | Buy Now |
DISTI #
845-4249663
|
Mouser Electronics | Conduit Fittings & Accessories M25 Multi-Conductor Cord Grip | 0 |
|
$17.8500 / $19.0000 | Order Now |
DISTI #
71239318
|
RS | M25 Multi-Conductor Cord Grip,8x5mm, Brass-Nickel | Altech Corp 4249663 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5600 / $19.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$15.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4100 / $20.9300 | Buy Now |
DISTI #
10114525
|
TestEquity LLC | Altech 4249663 M25 Multi-Conductor Cord Grip 8x5mm, Brass-Nickel | 0 |
|
$19.1700 | Buy Now |
Part Details for 4249663
4249663 CAD Models
4249663 Part Data Attributes:
|
4249663
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
4249663
Altech Corporation
Connector Accessory, Cable Gland, Brass,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: NICKEL, IP68 | |
Assembly Item Name | CABLE GLAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C |