Part Details for 4250000873 by Cinch Connectivity Solutions
Overview of 4250000873 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 4250000873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-1092-1-ND
|
DigiKey | CONN SOCKET 14-18AWG CRIMP TIN Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
49196 In Stock |
|
$0.1576 / $0.4500 | Buy Now |
DISTI #
CIN4250000873
|
Interstate Connecting Components | CONTACT SHS | 0 |
|
$0.1719 / $0.1905 | Buy Now |
DISTI #
4250000873
|
Power and Signal Group | SHS Female Terminal Contact 18GXL, 16TXL, 16 GXL | 65000 |
|
RFQ | |
DISTI #
2834225
|
element14 Asia-Pacific | AUTOMOTIVE CONTACT, SOCKET, CRIMP RoHS: Not Compliant Min Qty: 10 Container: Cut Tape | 2000 |
|
$0.1876 / $0.3355 | Buy Now |
DISTI #
1282210
|
element14 Asia-Pacific | TERMINAL, 0.8-1.0MM SQ RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$39.5870 | Buy Now |
DISTI #
2834229
|
element14 Asia-Pacific | AUTOMOTIVE CONTACT, SKT, CRIMP, 18-14AWG RoHS: Not Compliant Min Qty: 1000 Container: Reel | 0 |
|
$0.2244 / $0.2420 | Buy Now |
DISTI #
2834225
|
Farnell | AUTOMOTIVE CONTACT, SOCKET, CRIMP RoHS: Not Compliant Min Qty: 10 Lead time: 39 Weeks, 1 Days Container: Cut Tape | 2000 |
|
$0.1758 / $0.3605 | Buy Now |
DISTI #
1282210
|
Farnell | TERMINAL, 0.8-1.0MM SQ RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$12.5973 / $13.9914 | Buy Now |
DISTI #
2834229
|
Farnell | AUTOMOTIVE CONTACT, SKT, CRIMP, 18-14AWG RoHS: Not Compliant Min Qty: 1000 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.1394 / $0.1783 | Buy Now |
Part Details for 4250000873
4250000873 CAD Models
4250000873 Part Data Attributes
|
4250000873
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
4250000873
Cinch Connectivity Solutions
Wire Terminal, 0.8mm2,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.105 inch | |
Cable Entry-Min | 0.089 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Style | SQUARE SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 39 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.236 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |