Part Details for 4251-002 by CTS Corporation
Overview of 4251-002 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4251-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4251-002
|
Avnet Americas | EMI Filter 10A 125VDC Axial Screw Mount - Bulk (Alt: 4251-002) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$32.4000 | Buy Now |
DISTI #
774-4251-002
|
Mouser Electronics | EMI Feedthrough Filters .012UF 125V 10A RoHS: Compliant | 0 |
|
$22.7200 / $23.6300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$22.3400 / $46.8000 | Buy Now | |
DISTI #
4251-002
|
TTI | EMI Feedthrough Filters .012UF 125V 10A Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 88 In Stock |
|
$12.3500 / $13.2800 | Buy Now |
DISTI #
4251-002
|
Avnet Americas | EMI Filter 10A 125VDC Axial Screw Mount - Bulk (Alt: 4251-002) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$32.4000 | Buy Now |
Part Details for 4251-002
4251-002 CAD Models
4251-002 Part Data Attributes:
|
4251-002
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4251-002
CTS Corporation
Data Line Filter, 1 Function(s), 125V, 10A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT; WITH NUT AND LOCK WASHER | |
Capacitance | 12000 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 125 V | |
Terminal Finish | Silver (Ag) |