-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 RECEPTACLE 22-18 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C1618
|
Newark | Female Quick Disconnect, 18-22Awg/6.35Mm, Product Range:Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awgrohs Compliant: Yes |Amp Te Connectivity 42510-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17410 |
|
$0.0370 | Buy Now |
DISTI #
A27608CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
21889 In Stock |
|
$0.0527 / $0.1600 | Buy Now |
DISTI #
42510-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 19.3mm 7.62mm Tin Strip - Tape and Reel (Alt: 42510-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0558 | Buy Now |
DISTI #
11C1618
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 19.3mm 7.62mm Tin Strip - Bulk (Alt: 11C1618) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 17410 Partner Stock |
|
$0.1010 / $0.1660 | Buy Now |
DISTI #
571-42510-1
|
Mouser Electronics | Terminals 22-18 AWG .250 RCPT Reel of 10000 RoHS: Compliant | 20000 |
|
$0.0550 / $0.0620 | Buy Now |
DISTI #
571-42510-1-MR
|
Mouser Electronics | Terminals 22-18 AWG .250 RCPT Reel of 1000 RoHS: Compliant | 0 |
|
$0.0790 / $0.0830 | Order Now |
DISTI #
571-42510-1-CT
|
Mouser Electronics | Terminals 22-18 AWG .250 RCPT Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.1140 | Order Now |
DISTI #
V36:1790_11685099
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass RCP 19.3mm T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks Date Code: 2338 | Americas - 40000 |
|
$0.0517 / $0.0608 | Buy Now |
|
Future Electronics | 250 Series Faston 6.35 mm 22-18 AWG Receptacle Insulation Support RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0496 / $0.0538 | Buy Now |
DISTI #
AMP42510-1
|
Heilind Electronics | 250 FAST REC 22-18 016BR | Americas - 0 in Stock |
|
$0.0521 / $0.0638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42510-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42510-1
TE Connectivity
FASTON 250 RECEPTACLE 22-18 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |