-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 FLAG RECEPTACLE 18-12 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1829
|
Newark | 250 Faston Flag Rec 18-12 Awg Br |Amp Te Connectivity 42511-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 64000 |
|
$0.1180 | Buy Now |
DISTI #
A27612CT-ND
|
DigiKey | CONN QC RCPT 12-18AWG 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
79260 In Stock |
|
$0.0890 / $0.2000 | Buy Now |
DISTI #
42511-1
|
Avnet Americas | Quick Disconnect Terminal 12-18AWG RCP 17.1mm Strip - Tape and Reel (Alt: 42511-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 13 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0944 | Buy Now |
DISTI #
571-425111
|
Mouser Electronics | Terminals FASTON TAB 18-12 RoHS: Compliant | 12000 |
|
$0.0930 / $0.1150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0838 | Buy Now |
DISTI #
AMP42511-1
|
Heilind Electronics | 250 FLAG FAST RCPT 18-12 016BR | Americas - 0 in Stock |
|
$0.0934 / $0.1063 | Buy Now |
|
Onlinecomponents.com | 250 FASTON FLAG REC 18-12 AWG BR RoHS: Compliant |
76000 In Stock |
|
$0.0884 / $0.1852 | Buy Now |
DISTI #
11593797
|
Verical | Quick Disconnect Terminal 12-18AWG Brass RCP 17.1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 64000 |
|
$0.0850 / $0.1030 | Buy Now |
DISTI #
70316504
|
Verical | Quick Disconnect Terminal 12-18AWG Brass RCP 17.1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2219 | Americas - 12000 |
|
$0.1155 / $0.1403 | Buy Now |
DISTI #
73590512
|
Verical | Quick Disconnect Terminal 12-18AWG Brass RCP 17.1mm T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | Americas - 12000 |
|
$0.1187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42511-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42511-1
TE Connectivity
FASTON 250 FLAG RECEPTACLE 18-12 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |