Part Details for 4253-501 by CTS Corporation
Overview of 4253-501 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4253-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4253-501
|
Avnet Americas | EMI Filter 10A 100VDC Hook Lead Panel Mount - Bulk (Alt: 4253-501) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$62.1000 | Buy Now |
|
Onlinecomponents.com | EMI Filter 10A 100VDC Panel Mount | 0 |
|
$42.8300 / $117.3000 | Buy Now |
DISTI #
4253-501
|
Avnet Americas | EMI Filter 10A 100VDC Hook Lead Panel Mount - Bulk (Alt: 4253-501) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$62.1000 | Buy Now |
DISTI #
4253-501
|
Avnet Americas | EMI Filter 10A 100VDC Hook Lead Panel Mount - Bulk (Alt: 4253-501) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$62.1000 | Buy Now |
Part Details for 4253-501
4253-501 CAD Models
4253-501 Part Data Attributes
|
4253-501
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4253-501
CTS Corporation
Data Line Filter, 1 Function(s), 100V, 10A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 25000 µF | |
Diameter | 5.97 mm | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 65 dB | |
Insulation Resistance-Min | 10000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 100 V |