-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 FLAG REC 12-10 AWG TPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9029
|
Newark | Female Flag Disconnect, 10-12Awg, 6.35Mm, Product Range:Faston 250 Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg Rohs Compliant: Yes |Amp Te Connectivity 42563-8 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.1540 | Buy Now |
DISTI #
75AJ0390
|
Newark | Female Flag Disconnect, 6.35Mm, 12-10Awg Rohs Compliant: Yes |Amp Te Connectivity 42563-8 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2160 / $0.2560 | Buy Now |
DISTI #
76AC7257
|
Newark | 250 Faston Flag Rec 12-10 Awg Tpbz Rohs Compliant: Yes |Amp Te Connectivity 42563-8 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.1710 | Buy Now |
DISTI #
A27669CT-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
51909 In Stock |
|
$0.1271 / $0.2900 | Buy Now |
DISTI #
42563-8
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG RCP 17.02mm 8.08mm Tin Strip on Reel - Tape and Reel (Alt: 42563-8) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 23 Weeks, 0 Days Container: Reel | 14000 |
|
$0.1055 / $0.1205 | Buy Now |
DISTI #
571-425638
|
Mouser Electronics | Terminals .250 FASTON FLAG RoHS: Compliant | 10500 |
|
$0.1370 / $0.1640 | Buy Now |
DISTI #
571-425638-LP
|
Mouser Electronics | Terminals .250 FASTON FLAG Loose Piece RoHS: Compliant | 0 |
|
$0.2850 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Container: Reel | 0Reel |
|
$0.1197 | Buy Now |
DISTI #
AMP42563-8
|
Heilind Electronics | 250 FLG FAST REC H 12-10 TPHBZ | Americas - 2625 in Stock84000 On Order |
|
$0.1333 / $0.1469 | Buy Now |
|
Onlinecomponents.com | 250 FASTON FLAG REC 12-10 AWG TPBZ RoHS: Compliant |
45500 In Stock |
|
$0.1122 / $0.1248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42563-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42563-8
TE Connectivity
FASTON 250 FLAG REC 12-10 AWG TPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |