-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT,PIDG FASTON 22-18 250
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M9840
|
Newark | Recept, pidg Faston 22-18 250 Rohs Compliant: Yes |Amp Te Connectivity 42599-2 Min Qty: 95 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$0.7630 / $0.8060 | Buy Now |
DISTI #
A105050-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 97 Weeks Container: Bulk |
9330 In Stock |
|
$0.4062 / $0.7100 | Buy Now |
DISTI #
42599-2
|
Avnet Americas | PIDG Quick Disconnect Terminal 18-22AWG RCP 23.4mm 7.62mm Tin Loose Piece - Bulk (Alt: 42599-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 70 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3594 / $0.3936 | Buy Now |
DISTI #
571-42599-2
|
Mouser Electronics | Terminals RECEPT 22-18 .250 RoHS: Compliant | 127 |
|
$0.5530 / $0.7500 | Buy Now |
DISTI #
72020951
|
RS | Receptacle, PIDG Faston 22-18 250 | TE Connectivity 42599-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 | RFQ |
|
Future Electronics | 300V 22-18AWG Quick Disconnect Faston Receptacle RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Box | 0Box |
|
$0.3950 / $0.4350 | Buy Now |
DISTI #
AMP42599-2
|
Heilind Electronics | RECEPT,PIDG FASTON 22-18 250 | Americas - 0 in Stock |
|
$0.4195 / $0.4257 | Buy Now |
|
Onlinecomponents.com | RECEPT,PIDG FASTON 22-18 250 RoHS: Compliant |
250 Partner Stock 8093 On Order |
|
$0.4279 / $0.5676 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL, 0.96MM2 | 464 |
|
$1.1563 / $2.5000 | Buy Now |
DISTI #
42599-2
|
TTI | Terminals RECEPT 22-18 .250 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2270 In Stock |
|
$0.5530 / $0.5920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42599-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42599-2
TE Connectivity
RECEPT,PIDG FASTON 22-18 250
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 70 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |