Part Details for 425F11A018M4320 by CTS Corporation
Overview of 425F11A018M4320 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 425F11A018M4320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
425F11A018M4320-ND
|
DigiKey | CRYSTAL 18.4320MHZ 10PF SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4203 | Buy Now |
DISTI #
425F11A018M4320
|
Avnet Americas | Crystal 18.432MHz 10pF 4-Pin CSMD T/R - Tape and Reel (Alt: 425F11A018M4320) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4076 / $0.5436 | Buy Now |
DISTI #
774-425F11A018M4320
|
Mouser Electronics | Crystals 18.432MHz 10pF 10ppm -20C +70C RoHS: Compliant | 0 |
|
$0.4850 / $0.5210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4469 / $0.9360 | Buy Now |
DISTI #
425F11A018M4320
|
Avnet Americas | Crystal 18.432MHz 10pF 4-Pin CSMD T/R - Tape and Reel (Alt: 425F11A018M4320) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4076 / $0.5436 | Buy Now |
DISTI #
425F11A018M4320
|
Avnet Americas | Crystal 18.432MHz 10pF 4-Pin CSMD T/R - Tape and Reel (Alt: 425F11A018M4320) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4076 / $0.5436 | Buy Now |
Part Details for 425F11A018M4320
425F11A018M4320 CAD Models
425F11A018M4320 Part Data Attributes
|
425F11A018M4320
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
425F11A018M4320
CTS Corporation
Parallel - Fundamental Quartz Crystal, 18.432MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT STRIP CRYSTAL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.5mm X 2.0mm X 0.65mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |