Part Details for 426005-000 by TE Connectivity
Overview of 426005-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 426005-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4872
|
Newark | D-500-0255-583-1 |Raychem Te Connectivity 426005-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,651.9600 | Buy Now |
DISTI #
426005-000
|
Avnet Americas | DATABUS HARNESSES - Bulk (Alt: 426005-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,878.1942 / $2,260.1997 | Buy Now |
DISTI #
RYCD-500-0255-583-1
|
Heilind Electronics | D-500-0255-583-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-500-0255-583-1 | 0 |
|
$1,910.8200 / $3,581.3000 | Buy Now |
DISTI #
RYCD-500-0255-583-1
|
Interstate Connecting Components | D-500-0255-583-1 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 426005-000
|
PEI Genesis | D-500-0255-583-1 | 0 |
|
Buy Now | |
|
Master Electronics | D-500-0255-583-1 | 0 |
|
$1,910.8200 / $3,581.3000 | Buy Now |
Part Details for 426005-000
426005-000 CAD Models
426005-000 Part Data Attributes
|
426005-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
426005-000
TE Connectivity
Data Bus ( MIL-STD-1553 ) Components; D-500-0255-583-1 ( Raychem )
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 125 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |